Molex, 52808 1 mm Pitch 12 Way Straight Female FPC Connector, Solder

Subtotal (1 pack of 5 units)*

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.428£2.14

*price indicative

Packaging Options:
RS Stock No.:
720-6315
Distrelec Article No.:
304-62-605
Mfr. Part No.:
52808-1271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Insertion Force

Non-ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

125V

Series

52808

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

Thermoplastic

COO (Country of Origin):
MY

Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series


52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier

Features and Benefits


• Space saving design

• Chamfered housings orientation of FPC

• Movable contacts for secure contact retention

• Staggered contact design for easy soldering

Product Application Information


FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex


Note

For FCC Cable assemblies see stock number 458-9169 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy