Molex, 52746 0.5 mm Pitch 4 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 702-5438
- Distrelec Article No.:
- 304-35-492
- Mfr. Part No.:
- 52746-0471
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 720 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.458 | £4.58 |
| 200 - 740 | £0.318 | £3.18 |
| 750 - 2990 | £0.307 | £3.07 |
| 3000 - 5990 | £0.299 | £2.99 |
| 6000 + | £0.291 | £2.91 |
*price indicative
- RS Stock No.:
- 702-5438
- Distrelec Article No.:
- 304-35-492
- Mfr. Part No.:
- 52746-0471
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52746 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52746 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are TOP aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
