Molex, 52610 1 mm Pitch 12 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 670-6861
- Mfr. Part No.:
- 52610-1272
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,710 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £1.014 | £10.14 |
| 250 - 990 | £0.839 | £8.39 |
| 1000 - 4990 | £0.739 | £7.39 |
| 5000 - 9990 | £0.72 | £7.20 |
| 10000 + | £0.701 | £7.01 |
*price indicative
- RS Stock No.:
- 670-6861
- Mfr. Part No.:
- 52610-1272
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52610 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52610 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Molex Slider Series FPC Connector, 12 Contacts, ZIF Vertical Contact Type - 52610-1272
This FPC connector is a high-performance solution designed for flexible printed circuits. Featuring 12 circuits, this connector boasts a surface mount style with a ZIF vertical contact design that enhances space efficiency in electronic assemblies. With a maximum operating temperature of +85°C and compatibility with a wide
Features & Benefits
• Utilises phosphor bronze contacts for improved conductivity
• Gold plating enhances corrosion resistance and reliability
• Designed for a temperature range of -40°C to +85°C
• Supports up to 1A current and 125V voltage rating
• Offers a straightforward solder termination method for ease of use
• Vertical entry allows for Compact PCB layouts
Applications
• Used in electronic devices requiring space-efficient connections
• Ideal for automation systems integrating flexible circuits
• Utilised in the electrical industry for reliable data transmission
• Suitable for use in mechanical needing Compact connectors
What types of environments can this connector be used in?
It can operate effectively in environments with temperatures ranging from -40°C to +85°C, making it versatile across various conditions.
How does the gold plating benefit this connector?
Gold plating on mating areas provides excellent resistance against tarnishing, ensuring long-lasting performance and stable connection integrity over time.
What is the maximum mating cycle durability for this connector?
The connector supports a maximum of 30 mating cycles, providing sufficient durability for repeated use in applications without compromising performance.
Does this connector fit standard PCB layouts?
While it does not feature PCB retention, its surface mount design is compatible with standard layouts, making it suitable for diverse circuit board configurations.
