JST 2.54mm Pitch 17 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 638-7246
- Mfr. Part No.:
- 17FDZ-BT(S)(LF)(SN)
- Brand:
- JST
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 638-7246
- Mfr. Part No.:
- 17FDZ-BT(S)(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 17 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac/dc | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Copper | |
| Termination Method | Solder | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 17 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 250 V ac/dc | ||
Number of Rows 1 | ||
Contact Plating Tin over Copper | ||
Termination Method Solder | ||
Housing Material PBT | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
JST FDZ series 2.54mm FPC Connectors
The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked by moving a slide. Both top and side entry versions are available, with from 5 to 17 ways. The connectors are suitable for use with 2.54mm pitch 125 micron thick FPCs and membrane conductors.
• Voltage rating: 250V ac/dc
• Current rating: 1A
• Initial contact resistance: < 30mΩ
• Zero insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
• Current rating: 1A
• Initial contact resistance: < 30mΩ
• Zero insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
2.54mm FFC/FPC Connectors, JST
