TE Connectivity 1 mm Pitch 15 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 252-1242
- Mfr. Part No.:
- 1-1734248-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£8.78
(exc. VAT)
£10.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.878 | £8.78 |
| 100 - 490 | £0.789 | £7.89 |
| 500 + | £0.746 | £7.46 |
*price indicative
- RS Stock No.:
- 252-1242
- Mfr. Part No.:
- 1-1734248-5
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Vertical | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Vertical | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- TW
The TE Connectivity FPC connector flex to board has 15 positions and 1 row. It has insertion force type zero insertion force and 125 V dc operating voltage.
Contact mating area plating material gold
Contact mating area plating material thickness 0.025 μm