Molex, 70430 2.54 mm Pitch 3 Way Vertical Female FPC Connector, Tin
- RS Stock No.:
- 213-4491
- Mfr. Part No.:
- 15388030
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.07 | £5.35 |
| 25 - 45 | £0.972 | £4.86 |
| 50 - 95 | £0.946 | £4.73 |
| 100 - 1045 | £0.92 | £4.60 |
| 1050 + | £0.898 | £4.49 |
*price indicative
- RS Stock No.:
- 213-4491
- Mfr. Part No.:
- 15388030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 3 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 70430 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179, CSA LR19880 | |
| Contact Plating | Tin | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 3 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 2.54mm | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 70430 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179, CSA LR19880 | ||
Contact Plating Tin | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- MY
The Molex FPC Connector
comes with a Vertical body orientation and Phosphor Bronze contact material.
2.54mm pitch
Version G receptacle
