Molex, 52610 1 mm Pitch 30 Way Straight Female FPC Connector, ZIF
- RS Stock No.:
- 207-6870
- Mfr. Part No.:
- 526103033
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£9.41
(exc. VAT)
£11.29
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 765 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.882 | £9.41 |
| 50 - 245 | £1.656 | £8.28 |
| 250 - 495 | £1.52 | £7.60 |
| 500 + | £1.404 | £7.02 |
*price indicative
- RS Stock No.:
- 207-6870
- Mfr. Part No.:
- 526103033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF | |
| Insertion Force | Non-ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF | ||
Insertion Force Non-ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52610 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with tin plating. It has voltage rating of 125V and current rating of 1A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
