Molex, 52610 1 mm Pitch 30 Way Straight Female FPC Connector, ZIF
- RS Stock No.:
- 207-6869
- Mfr. Part No.:
- 526103033
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-6869
- Mfr. Part No.:
- 526103033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52610 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with tin plating. It has voltage rating of 125V and current rating of 1A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
