Molex, 52610 1 mm Pitch 30 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 207-6868
- Mfr. Part No.:
- 526101233
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 207-6868
- Mfr. Part No.:
- 526101233
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52610 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52610 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with tin plating. It has voltage rating of 125V and current rating of 1A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
