Molex, 52271 1 mm Pitch 12 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 207-6866
- Distrelec Article No.:
- 304-32-204
- Mfr. Part No.:
- 522711279
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 790 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.358 | £6.79 |
| 50 - 245 | £1.192 | £5.96 |
| 250 - 495 | £1.094 | £5.47 |
| 500 + | £1.012 | £5.06 |
*price indicative
- RS Stock No.:
- 207-6866
- Distrelec Article No.:
- 304-32-204
- Mfr. Part No.:
- 522711279
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 0.5A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52271 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Current 0.5A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52271 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with tin plating. It has voltage rating of 50V and current rating of 0.5A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
