Molex, 52271 1 mm Pitch 12 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 207-6865
- Mfr. Part No.:
- 522711279
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-6865
- Mfr. Part No.:
- 522711279
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 0.5A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52271 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Current 0.5A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52271 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with tin plating. It has voltage rating of 50V and current rating of 0.5A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
