Molex, 51281 0.5 mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF
- RS Stock No.:
- 207-6861
- Mfr. Part No.:
- 512810894
- Brand:
- Molex
Subtotal (1 tape of 10 units)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,860 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.143 | £1.43 |
*price indicative
- RS Stock No.:
- 207-6861
- Mfr. Part No.:
- 512810894
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Non-ZIF | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 51281 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS compliant, RoHS, EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Non-ZIF | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 51281 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS compliant, RoHS, EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with gold plating. It has voltage rating of 50V and current rating of 0.5A. It has operating temperature range from-25° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
