Molex, 503480 0.5 mm Pitch 12 Way Right Angle Female FPC Connector, Top & Bottom Contact
- RS Stock No.:
- 205-6007
- Distrelec Article No.:
- 304-39-679
- Mfr. Part No.:
- 5034801200
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,125 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.092 | £5.46 |
| 50 - 245 | £1.03 | £5.15 |
| 250 - 495 | £0.946 | £4.73 |
| 500 - 995 | £0.874 | £4.37 |
| 1000 + | £0.776 | £3.88 |
*price indicative
- RS Stock No.:
- 205-6007
- Distrelec Article No.:
- 304-39-679
- Mfr. Part No.:
- 5034801200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Top & Bottom Contact | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 503480 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Top & Bottom Contact | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 503480 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
The Molex's easy-on FFC/FPC connector has 0.50mm pitch size, right-angle orientation, dual contact and 1.00mm of height. It has 12 circuit with gold over nickel plating.
Temperature range -40° to +85°C
Net weight 44.991/mg
