TE Connectivity, TRIOMATE, 6-520314 2.54mm Pitch 10 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 192-0013
- Mfr. Part No.:
- 6-520314-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-0013
- Mfr. Part No.:
- 6-520314-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | Solder | |
| Body Orientation | Right Angle | |
| Insertion Force | LIF | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Series | TRIOMATE | |
| Series Number | 6-520314 | |
| Number of Rows | 1 | |
| Contact Plating | Matte Tin | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Solder | ||
Body Orientation Right Angle | ||
Insertion Force LIF | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Series TRIOMATE | ||
Series Number 6-520314 | ||
Number of Rows 1 | ||
Contact Plating Matte Tin | ||
Termination Method Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- IN
