TE Connectivity 0.5 mm Pitch 40 Way Vertical Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 191-7928
- Mfr. Part No.:
- 4-1734742-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 60 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £0.78 |
*price indicative
- RS Stock No.:
- 191-7928
- Mfr. Part No.:
- 4-1734742-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 5A | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | ZIF Vertical Contact | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 5A | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type ZIF Vertical Contact | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
FPC is finding wide acceptance in the computer industry, particularly in such applications as Lap Top, Notebook, Palm Top and Note Pad Computers. Other markets include: Disk Drives, Printers, Plotters, Copiers, Cellular Phones, and Medical Equipment.
Tyco Electronics FPC connectors have been developed to meet the challenges of this expanding market. Available in centerline spacings 0.3 [.012], 0.5 [.020],1.0 [.039], and 1.25 [.049] all incorporating low profile and light-weight features.
Related links
- TE Connectivity 0.5 mm Pitch 40 Way Vertical Female FPC Connector, ZIF Vertical Contact
- TE Connectivity Straight Female FPC Connector, ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
