TE Connectivity, 1734839 0.5 mm Pitch 6 Way Right Angle Female FPC Connector, Solder

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.275£2.75
100 - 490£0.237£2.37
500 - 990£0.226£2.26
1000 - 1490£0.22£2.20
1500 +£0.214£2.14

*price indicative

RS Stock No.:
186-4991
Mfr. Part No.:
1734839-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

6

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

0.5mm

Mount Type

Surface Mount

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

250V ac

Series

1734839

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
Multiple Centerline Spacing Options

ZIF and non-ZIF Versions Available

Top and Bottom Contact Options

Requires No Application Tooling

Applications

Consumer Electronics

Hand-Held Scanners

POS Devices / Payment Terminals

Set-Top Boxes

PCs

PC Peripherals

Business Equipment

Industrial Equipment

Industrial Controls

Gas Pumps

ATMs

Slot Machines

Medical Equipment

Related links