Molex, 54548 0.5mm Pitch 24 Way Right Angle Female FPC Connector, ZIF

Stock information currently inaccessible
RS Stock No.:
179-6556
Mfr. Part No.:
54548-2471-TR750
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

50 V

Series Number

54548

Number of Rows

1

Contact Plating

Gold, Tin

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN

Molex Surface Mount Female FPC connector


The Molex 54548 series, 0.50mm pitch, right-angled easy-on female FPC connector has solder termination method and is a surface mount device. It has 24 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of tin, gold plating. This connector has an electrical rating of 50VAC/DC and 500mA.

Features and Benefits


• Bottom contact style
• Insertion force is ZIF
• Mated height is 1.20mm
• Operating temperature ranges between -20°C and 85°C
• Slider actuator type

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA LR19980
• UL E29179

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy