Molex, 54132 0.5 mm Pitch 30 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-6549
- Mfr. Part No.:
- 54132-3062-TR375
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 375 units)*
£424.50
(exc. VAT)
£509.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 375 - 375 | £1.132 | £424.50 |
| 750 + | £1.075 | £403.13 |
*price indicative
- RS Stock No.:
- 179-6549
- Mfr. Part No.:
- 54132-3062-TR375
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 54132 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 54132 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits, 0.1μm Gold (Au) Contact Plating
