Molex, 52559 0.5 mm Pitch 10 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 179-2000P
- Mfr. Part No.:
- 52559-1033
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£62.30
(exc. VAT)
£74.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 270 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 90 | £1.246 |
| 100 - 490 | £1.197 |
| 500 - 990 | £0.972 |
| 1000 + | £0.934 |
*price indicative
- RS Stock No.:
- 179-2000P
- Mfr. Part No.:
- 52559-1033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Vertical | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | 52559 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Vertical | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series 52559 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 10 Circuits, with Tape Packaging Center Placement Holes
