Molex, 52437 0.5 mm Pitch 22 Way Right Angle Female FPC Connector, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£22.66

(exc. VAT)

£27.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£2.266£22.66
50 - 90£2.085£20.85
100 - 490£1.927£19.27
500 - 990£1.797£17.97
1000 +£1.725£17.25

*price indicative

Packaging Options:
RS Stock No.:
179-1926
Mfr. Part No.:
52437-2271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

22

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

0.5mm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52437

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Thermoplastic

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 22 Circuits, Gold (Au) Contact Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy