Molex, 505110 0.5 mm Pitch 50 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-1745P
- Mfr. Part No.:
- 505110-5091
- Brand:
- Molex
Subtotal 10 units (supplied on a continuous strip)*
£11.18
(exc. VAT)
£13.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £1.118 |
*price indicative
- RS Stock No.:
- 179-1745P
- Mfr. Part No.:
- 505110-5091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 505110 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex FD19 Series FPC Connector, 50 Contacts, 0.5mm Pitch - 505110-5091
This FPC connector is a high-quality 0.50mm pitch surface mount device designed for reliable connections in compact spaces. Featuring 50 contacts arranged in a single row, it boasts a right-angle body orientation and a height of 1.90mm, making it ideal for a variety of applications. With a temperature
Features & Benefits
• Right angle design facilitates space-efficient PCB layouts
• ZIF termination type allows for easy insertion and removal
• Phosphor bronze contacts enhance electrical conductivity
• Gold over nickel plating ensures durability and corrosion resistance
• Liquid crystal polymer housing withstands high temperatures
• 50 circuits provide ample connectivity for complex applications
Applications
• Used with flexible flat cables in automation equipment
• Effective in electronic devices requiring compact connections
• Utilised in consumer electronics where space is critical
• Applied in telecommunications for securing stable connections
What is the maximum current rating for each contact?
Each contact is rated for a maximum current of 0.5A, providing sufficient power handling for various applications.
How does the ZIF design benefit cable connections?
The ZIF design allows the cable to be inserted without excessive force, thereby preventing damage to both the connector and the cable, improving longevity.
What materials are used in the construction of the housing?
The housing is made from liquid crystal polymer, which provides resistance to high temperatures and ensures stability under varying environmental conditions.
How many mating cycles can this connector withstand?
It is designed to endure up to 25 mating cycles, making it a durable option for repeated use in assemblies.
Can this connector maintain performance in extreme temperatures?
Yes, it operates effectively in temperatures ranging from -40°C to +105°C, ensuring reliability across various environmental conditions.
