Molex, 51281 0.5 mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

£59.125

(exc. VAT)

£71.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 225 unit(s), ready to ship

Units
Per unit
125 - 225£0.473
250 - 600£0.381
625 - 1225£0.362
1250 +£0.341

*price indicative

Packaging Options:
RS Stock No.:
179-1646P
Mfr. Part No.:
51281-0894
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

0.5mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Non-ZIF

Contact Position

Dual

Orientation

Right Angle

Insertion Force

Non-ZIF

Locking Mechanism

Yes

Voltage

50V

Series

51281

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin, Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 8 Circuits, Gold (Au) Plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy