Panasonic 0.5 mm Pitch 12 Way Right Angle FPC Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-1149
Mfr. Part No.:
AYF531235
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Number of Contacts

12

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

0.5mm

Mount Type

Surface Mount

Orientation

Right Angle

Locking Mechanism

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Number of Rows

1

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
FEATURES

Double TOP and bottom contacts construction

Wiring patterns can be placed under the connector

Time and effort can be reduced by delivering with lever

open

Lock hold type (Y5BW) with excellent holding force is

available (Y5BW: support only FPC)

Supports high speed transmission standard V-by-One®

HS. of THine Electronics, Inc.

APPLICATIONS

Mobile devices and industrial equipment

Related links