Molex, 52559 0.5 mm Pitch 10 Way Vertical Female FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-9985
Mfr. Part No.:
52559-1033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

10

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

0.5mm

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Solder

Contact Position

Vertical

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50Vrms

Series

52559

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 10 Circuits, with Tape Packaging Center Placement Holes

Related links