Molex, 52610 1 mm Pitch 5 Way Vertical Female FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-9971
Mfr. Part No.:
52610-0572
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

5

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Vertical

Termination Type

Solder

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

125Vrms

Series

52610

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin, Gold

Housing Material

Nylon

COO (Country of Origin):
JP
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, Gold (Au) Contact Plating, 5 Circuits, High Barrier Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy