Molex, 503480 0.5 mm Pitch 26 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 178-9831
- Distrelec Article No.:
- 304-56-486
- Mfr. Part No.:
- 503480-2600
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£3,555.00
(exc. VAT)
£4,266.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £1.185 | £3,555.00 |
| 6000 - 27000 | £1.113 | £3,339.00 |
| 30000 + | £1.051 | £3,153.00 |
*price indicative
- RS Stock No.:
- 178-9831
- Distrelec Article No.:
- 304-56-486
- Mfr. Part No.:
- 503480-2600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 503480 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 503480 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 26 Circuits
