Molex, 502244 0.5 mm Pitch 24 Way Right Angle Female FPC Connector, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£64.20

(exc. VAT)

£77.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,435 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 245£1.284
250 - 495£1.20
500 - 2495£1.128
2500 +£1.062

*price indicative

Packaging Options:
RS Stock No.:
178-9532P
Mfr. Part No.:
502244-2430
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

24

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

0.5mm

Current

400mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50Vrms

Series

502244

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, For LVDS, 2.33mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 24 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy