Molex, 505110 0.5 mm Pitch 40 Way Right Angle Female FPC Connector, Surface Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-8776
Mfr. Part No.:
505110-4091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

40

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

0.5mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50Vrms

Minimum Operating Temperature

-40°C

Series

505110

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right-Angle, Surface Mount, ZIF, 40 Circuits

Related links