Molex, 503480 0.5 mm Pitch 20 Way Right Angle Female FPC Connector, Solder

Bulk discount available

Subtotal (1 reel of 3000 units)*

£1,611.00

(exc. VAT)

£1,932.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.537£1,611.00
6000 - 12000£0.517£1,551.00
15000 +£0.492£1,476.00

*price indicative

RS Stock No.:
178-8775
Mfr. Part No.:
503480-2000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

0.5mm

Mount Type

Surface Mount

Connector Gender

Female

Contact Position

Dual

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50Vrms

Series

503480

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
KR
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 20 Circuits

Related links