Molex, 502790 0.5mm Pitch 50 Way Female FPC Connector, ZIF
- RS Stock No.:
- 178-8772
- Mfr. Part No.:
- 502790-5091
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-8772
- Mfr. Part No.:
- 502790-5091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Current Rating | 500mA | |
| Voltage Rating | 50 Vrms ac/dc | |
| Series Number | 502790 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Current Rating 500mA | ||
Voltage Rating 50 Vrms ac/dc | ||
Series Number 502790 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Maximum Operating Temperature +105°C | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -40°C | ||
0.50mm Pitch Easy-On Front Flip FPC Connector, Surface Mount, ZIF, Double Bottom Contact, 2.50mm Height, Accepts FFC/FPC with Ear-tabs, 50 Circuits
