Molex, Easy-On 0.5mm Pitch 20 Way Right Angle FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
167-6504
Mfr. Part No.:
52892-2033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy