Molex, Easy On, 52610 1mm Pitch 20 Way Straight Female FPC Connector, ZIF

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6360
Mfr. Part No.:
52610-2033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V

Series

Easy On

Series Number

52610

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series


Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.

52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits


• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information


These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.


1.0mm FFC/FPC Connectors – Molex