Molex, 54132 0.5 mm Pitch 40 Way Right Angle FPC Connector, ZIF Bottom Contact

Subtotal (1 reel of 1500 units)*

£2,131.50

(exc. VAT)

£2,557.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1500 +£1.421£2,131.50

*price indicative

RS Stock No.:
167-6342
Mfr. Part No.:
541324033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

40

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

0.5mm

Current

500mA

Mount Type

Surface

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-20°C

Series

54132

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Silver

Housing Material

Nylon

COO (Country of Origin):
JP

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52437, 54132 and 54548 Series


Easy On 52437 and 54132 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52437 and 545478 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

Product Application Information


FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Related links