Molex, 503480 0.5 mm Pitch 10 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 167-6320
- Mfr. Part No.:
- 503480-1000
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,368.00
(exc. VAT)
£1,641.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.456 | £1,368.00 |
*price indicative
- RS Stock No.:
- 167-6320
- Mfr. Part No.:
- 503480-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Dual | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Series | 503480 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Dual | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Series 503480 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series
Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These Easy On FPC connectors feature a BackFlip actuator which provides a secure connection between the FPC and the connector terminals and allow a high upward pull force. The BackFlip actuator also enables easy insertion of the FPC. These FPC connectors have a dual contact design which eliminates the need for separate top and bottom style FPC connectors when routing FPC to parallel boards. This allows design flexibility and makes layout easier and quicker. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints and a nickel barrier plating provides protection against flux wicking.
Features and Benefits
• Space saving design with low profile height of 1.00 mm
• BackFlip type actuator for easy and secure connection of FPC
• Dual contact terminal design for cost savings and design flexibility
• Nickel barrier plating to protect against flux wicking
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in digital still cameras, digital video cameras, portable audio players, mobile phones, portable games and personal navigators
