Molex, 501951 0.5 mm Pitch 40 Way Vertical Female FPC Connector, Solder

Subtotal (1 reel of 2000 units)*

£2,062.00

(exc. VAT)

£2,474.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£1.031£2,062.00

*price indicative

RS Stock No.:
167-6294
Mfr. Part No.:
501951-4000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

40

Contact Material

Copper Alloy

Current

400mA

Pitch

0.5mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50Vrms

Minimum Operating Temperature

-25°C

Series

501951

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin Bismuth

Housing Material

Liquid Crystal Polymer

Molex Easy On 0.5 mm Vertical SMT FPC Connectors - 501951 Series


Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged actuator which provides a secure connection between the FPC and allows easy insertion of the FPC. The connector contacts are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving, compact design

• Hinged actuator for easy and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

Product Application Information


These Easy On FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy