Molex, 52271 1 mm Pitch 6 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 167-1907
- Mfr. Part No.:
- 52271-0679
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£475.00
(exc. VAT)
£570.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.475 | £475.00 |
*price indicative
- RS Stock No.:
- 167-1907
- Mfr. Part No.:
- 52271-0679
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Series | 52271 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth Alloy | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Series 52271 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth Alloy | ||
Housing Material Nylon | ||
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.;52207 series FPC connectors are right angle mount with TOP contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)
Product Application Information
These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
