Molex, 52559 1 mm Pitch 20 Way Straight Female FPC Connector, Solder

Subtotal (1 reel of 1000 units)*

£1,824.00

(exc. VAT)

£2,189.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.824£1,824.00

*price indicative

RS Stock No.:
167-1690
Mfr. Part No.:
52559-2052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

20

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface Mount

Connector Gender

Female

Contact Position

Vertical

Termination Type

Solder

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac/dc

Minimum Operating Temperature

-20°C

Series

52559

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Nylon

COO (Country of Origin):
JP

Molex Easy On 0.5 mm ZIF Vertical SMT FPC Connectors - 52559 Series


Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The connector contacts are positioned on one side and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

Product Application Information


FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Related links