Molex, 52559 1 mm Pitch 18 Way Straight Female FPC Connector, Solder

Subtotal (1 reel of 1000 units)*

£1,068.00

(exc. VAT)

£1,282.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.068£1,068.00

*price indicative

RS Stock No.:
167-1689
Mfr. Part No.:
52559-1853
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

18

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

1mm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Vertical

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-20°C

Series

52559

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Nylon

COO (Country of Origin):
JP

Molex Easy On 0.5 mm ZIF Vertical SMT FPC Connectors - 52559 Series


Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The connector contacts are positioned on one side and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

Product Application Information


FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy