Molex, 52559 1 mm Pitch 8 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 167-1688
- Mfr. Part No.:
- 52559-0853
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£987.00
(exc. VAT)
£1,184.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.987 | £987.00 |
*price indicative
- RS Stock No.:
- 167-1688
- Mfr. Part No.:
- 52559-0853
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52559 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52559 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Molex Easy On 0.5 mm ZIF Vertical SMT FPC Connectors - 52559 Series
Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The connector contacts are positioned on one side and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
