Molex, 505110 0.5 mm Pitch 12 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 167-1674
- Mfr. Part No.:
- 505110-1292
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,263.00
(exc. VAT)
£1,515.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3,000 unit(s) shipping from 20 April 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.421 | £1,263.00 |
*price indicative
- RS Stock No.:
- 167-1674
- Mfr. Part No.:
- 505110-1292
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Double Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 505110 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Double Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 505110 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
