Molex, 52808 1 mm Pitch 10 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 167-1615
- Mfr. Part No.:
- 52808-1070
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£230.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.23 | £230.00 |
*price indicative
- RS Stock No.:
- 167-1615
- Mfr. Part No.:
- 52808-1070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V ac/dc | |
| Series | 52808 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | Polysulfone | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V ac/dc | ||
Series 52808 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material Polysulfone | ||
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
Features and Benefits
• Space saving design
• Chamfered housings orientation of FPC
• Movable contacts for secure contact retention
• Staggered contact design for easy soldering
Product Application Information
FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
1.0mm FFC/FPC Connectors – Molex
Note
For FCC Cable assemblies see stock number 458-9169 typical.
