TE Connectivity, FPC 1mm Pitch 4 Way Straight Female FPC Connector, Top Contact

Stock information currently inaccessible
RS Stock No.:
164-3453
Mfr. Part No.:
84981-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Top Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V ac

Series

FPC

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PPA

COO (Country of Origin):
CN