TE Connectivity, Trio-Mate 2.54mm Pitch 6 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 164-2642
- Mfr. Part No.:
- 5-487509-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 840 units)*
£666.96
(exc. VAT)
£800.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
840 + | £0.794 | £666.96 |
*price indicative
- RS Stock No.:
- 164-2642
- Mfr. Part No.:
- 5-487509-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Contact Material | Phosphor Bronze | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Type | Vertical Contact | |
Body Orientation | Straight | |
Series | Trio-Mate | |
Number of Rows | 1 | |
Contact Plating | Tin over Copper | |
Termination Method | Solder | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Series Trio-Mate | ||
Number of Rows 1 | ||
Contact Plating Tin over Copper | ||
Termination Method Solder | ||
Housing Material PET | ||
- COO (Country of Origin):
- IN
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
2.54mm Tyco AMP Trio-Mate FFC range