Molex, Easy-On 0.5mm Pitch 16 Way Right Angle FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
161-9608
Mfr. Part No.:
52892-1633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Number of Rows

1

Contact Plating

Silver

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP