Molex, 503480 0.5 mm Pitch 4 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 144-8186
- Distrelec Article No.:
- 304-37-203
- Mfr. Part No.:
- 5034800400
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£1.89
(exc. VAT)
£2.27
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 4,100 unit(s) shipping from 20 April 2026
- Final 7,155 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.378 | £1.89 |
*price indicative
- RS Stock No.:
- 144-8186
- Distrelec Article No.:
- 304-37-203
- Mfr. Part No.:
- 5034800400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | 503480 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series 503480 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
0.50mm Pitch Easy-On™ BackFlip™ Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 4 Circuits
