Molex, 52610 1 mm Pitch 20 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 144-8115
- Mfr. Part No.:
- 526102072
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8115
- Mfr. Part No.:
- 526102072
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 125Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 125Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 52610 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, Vertical, ZIF, Gold (Au) Contact Plating, 20 Circuits, High Barrier Packaging
