Molex, 5597 1.25 mm Pitch 12 Way Right Angle Female FPC Connector, Solder

Subtotal (1 pack of 5 units)*

£4.79

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.958£4.79

*price indicative

Packaging Options:
RS Stock No.:
370-778
Mfr. Part No.:
39-53-2124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

12

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

1.25mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

200V

Minimum Operating Temperature

-20°C

Series

5597

Maximum Operating Temperature

80°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin Bismuth over Nickel

Housing Material

Polybutylene Terephthalate

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series


5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.;These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have TOP contacts

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Staggered solder tails

Product Application Information


These FPC connectors are Ideal for use in electronic automotive applications

1.25mm FFC


Related links