TE Connectivity, FPC 0.5 mm Pitch 10 Way Right Angle FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 164-044
- Mfr. Part No.:
- 1-1734592-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-044
- Mfr. Part No.:
- 1-1734592-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Termination Type | ZIF Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 250V ac | |
| Series | FPC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Termination Type ZIF Bottom Contact | ||
Orientation Right Angle | ||
Voltage 250V ac | ||
Series FPC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
TE Connectivity 0.5mm FPC Connectors
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.
Features and Benefits
• Compact design
• ZIF connection for increased retention and less contact wear
• Slide lock actuator for easy cable insertion and secure connection
• No application tooling required
• Top or bottom contact configurations
• Solder tabs for increased retention on PCB
Applications
These 0.5mm ZIF FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment
