3M BFV Insulated Crimp Spade Connector, 22AWG to 18AWG, #8 Stud Size Vinyl, Pink
- RS Stock No.:
- 837-7074
- Mfr. Part No.:
- BFV18-8Q
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-7074
- Mfr. Part No.:
- BFV18-8Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | BFV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 7.62mm | |
| Minimum Wire Size AWG | 22AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | #8 | |
| Colour | Pink | |
| Overall Length | 21.59mm | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 0.76mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series BFV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 7.62mm | ||
Minimum Wire Size AWG 22AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size #8 | ||
Colour Pink | ||
Overall Length 21.59mm | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.76mm | ||
- COO (Country of Origin):
- US
