Phoenix Contact, C-FCI 1.5/M4 Insulated Crimp Spade Connector, M4 Stud Size Polyamide, Red
- RS Stock No.:
- 804-6969
- Mfr. Part No.:
- 3240034
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£58.70
(exc. VAT)
£70.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,800 unit(s) shipping from 08 June 2026
- Plus 200 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.587 | £58.70 |
| 500 - 2400 | £0.569 | £56.90 |
| 2500 - 4900 | £0.551 | £55.10 |
| 5000 - 9900 | £0.535 | £53.50 |
| 10000 + | £0.52 | £52.00 |
*price indicative
- RS Stock No.:
- 804-6969
- Mfr. Part No.:
- 3240034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FCI 1.5/M4 | |
| Product Type | Crimp Spade Connector | |
| Insulation | Insulated | |
| Width | 7.2mm | |
| Insulation Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Stud Size | M4 | |
| Overall Length | 22mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FCI 1.5/M4 | ||
Product Type Crimp Spade Connector | ||
Insulation Insulated | ||
Width 7.2mm | ||
Insulation Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Stud Size M4 | ||
Overall Length 22mm | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.75mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Crimp Spade Connector, Fused, 22mm Length - C-FCI 1,5/M4 - 3240034
Get a handle on awkward wiring tasks with this crimp spade connector from Phoenix Contact. As a fork-shaped cable lug, it fixes to the end of your wire to take hold of stud and screw-fitted equipment. By crimping to your conductor, the unit securely bonds without the need for soldering, cutting down on installation time. Thanks to a conductive tin-plated copper contact, you can trust it to keep your connections running smoothly.
As it supports wire sizes between 0.5 and 1.5mm², this is a versatile option for hooking up standard conductors. With its red body, it follows a standardised colour code so you can quickly grab it from your kit when you need it. Insulating plastic housing helps shield you against dangerous electrical loads, keeping you safe while wiring. And as its neck is hard-soldered, this connector stands up to heavy pull-out forces, making sure your connection stays intact.
Features & Benefits
• Compact length of 22mm to easily fit into busy systems
• Fork connector fits to M4-sized studs, making it compatible with commonly used equipment
• Halogen-free design to cut out the risk of toxic substances forming if there's a fire
Phoenix Contact Insulated Crimp Spade Terminals
Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.
Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated
Related links
- Phoenix Contact M4 Stud Size Polyamide, Blue
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 11 AWG to 9 AWG Yellow
- Phoenix Contact M3.5 Stud Size Polyamide, Blue
- RS PRO Insulated Crimp Spade Connector M4 Stud Size Vinyl, Blue
